
H3BXT-10106-N2 | |
---|---|
DigiKey Part Number | H3BXT-10106-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-N2 |
Description | SINGLE END JUMPER 6" 22AWG BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.60600 | $46.06 |
30 | $4.25867 | $127.76 |
50 | $4.10880 | $205.44 |
100 | $3.91250 | $391.25 |
250 | $3.66672 | $916.68 |
500 | $3.49164 | $1,745.82 |
1,000 | $3.32480 | $3,324.80 |
2,500 | $3.11663 | $7,791.57 |
5,000 | $2.96788 | $14,839.40 |