Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BXT-10106-V2

DigiKey Part Number
H3BXT-10106-V2-ND
Manufacturer
Manufacturer Product Number
H3BXT-10106-V2
Description
SINGLE END JUMPER 6" 22AWG PURPL
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$4.61200$46.12
30$4.26433$127.93
50$4.11400$205.70
100$3.91750$391.75
250$3.67140$917.85
500$3.49612$1,748.06
1,000$3.32905$3,329.05
2,500$3.12062$7,801.55
5,000$2.97168$14,858.40
Manufacturers Standard Package
Assembly Component