
H3BXT-10104-A2 | |
|---|---|
DigiKey Part Number | H3BXT-10104-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-A2 |
Description | SINGLE END JUMPER 4" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.29200 | $42.92 |
| 30 | $3.97367 | $119.21 |
| 50 | $3.83120 | $191.56 |
| 100 | $3.64870 | $364.87 |
| 250 | $3.41948 | $854.87 |
| 500 | $3.25620 | $1,628.10 |
| 1,000 | $3.10066 | $3,100.66 |
| 2,500 | $2.90646 | $7,266.15 |
| 5,000 | $2.76775 | $13,838.75 |

