
H3BXT-10103-R2 | |
---|---|
DigiKey Part Number | H3BXT-10103-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-R2 |
Description | SINGLE END JUMPER 3" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.14100 | $41.41 |
30 | $3.83067 | $114.92 |
50 | $3.69460 | $184.73 |
100 | $3.51750 | $351.75 |
250 | $3.29708 | $824.27 |
500 | $3.13968 | $1,569.84 |
1,000 | $2.98970 | $2,989.70 |
2,500 | $2.80244 | $7,006.10 |
5,000 | $2.66868 | $13,343.40 |