


H3BXG-10112-V6 | |
---|---|
DigiKey Part Number | H3BXG-10112-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-V6 |
Description | JUMPER-H1505TR/A3049V/X 12" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.09600 | $50.96 |
30 | $4.62367 | $138.71 |
50 | $4.41900 | $220.95 |
100 | $4.15550 | $415.55 |
250 | $3.83116 | $957.79 |
500 | $3.60266 | $1,801.33 |
1,000 | $3.38788 | $3,387.88 |
2,500 | $3.12365 | $7,809.12 |
5,000 | $2.93761 | $14,688.05 |









