


H3BXG-10110-B8 | |
---|---|
DigiKey Part Number | H3BXG-10110-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-B8 |
Description | JUMPER-H1505TR/A3048B/X 10" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.96400 | $49.64 |
30 | $4.50300 | $135.09 |
50 | $4.30360 | $215.18 |
100 | $4.04690 | $404.69 |
250 | $3.73076 | $932.69 |
500 | $3.50832 | $1,754.16 |
1,000 | $3.29914 | $3,299.14 |
2,500 | $3.04182 | $7,604.55 |
5,000 | $2.86065 | $14,303.25 |









