
H3BXG-10108-G2 | |
---|---|
DigiKey Part Number | H3BXG-10108-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-G2 |
Description | SINGLE END JUMPER 8" 22AWG GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.33400 | $53.34 |
30 | $4.93367 | $148.01 |
50 | $4.75800 | $237.90 |
100 | $4.53010 | $453.01 |
250 | $4.24572 | $1,061.43 |
500 | $4.04290 | $2,021.45 |
1,000 | $3.84986 | $3,849.86 |
2,500 | $3.60881 | $9,022.02 |
5,000 | $3.43661 | $17,183.05 |