
H3BXG-10102-W2 | |
|---|---|
DigiKey Part Number | H3BXG-10102-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10102-W2 |
Description | SINGLE END JUMPER 2" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.38200 | $43.82 |
| 30 | $4.05600 | $121.68 |
| 50 | $3.91180 | $195.59 |
| 100 | $3.72430 | $372.43 |
| 250 | $3.49084 | $872.71 |
| 500 | $3.32396 | $1,661.98 |
| 1,000 | $3.16520 | $3,165.20 |
| 2,500 | $2.96701 | $7,417.53 |
| 5,000 | $2.82542 | $14,127.10 |

