
H3BBT-10106-R2 | |
|---|---|
DigiKey Part Number | H3BBT-10106-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-R2 |
Description | DUAL END JUMPER 6" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.89200 | $48.92 |
| 30 | $4.52467 | $135.74 |
| 50 | $4.36400 | $218.20 |
| 100 | $4.15510 | $415.51 |
| 250 | $3.89468 | $973.67 |
| 500 | $3.70872 | $1,854.36 |
| 1,000 | $3.53163 | $3,531.63 |
| 2,500 | $3.31044 | $8,276.10 |
| 5,000 | $3.15245 | $15,762.25 |

