
H3BBT-10106-L2 | |
|---|---|
DigiKey Part Number | H3BBT-10106-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-L2 |
Description | DUAL END JUMPER 6" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.89200 | $48.92 |
| 30 | $4.52467 | $135.74 |
| 50 | $4.36400 | $218.20 |
| 100 | $4.15510 | $415.51 |
| 250 | $3.89468 | $973.67 |
| 500 | $3.70872 | $1,854.36 |
| 1,000 | $3.53163 | $3,531.63 |
| 2,500 | $3.31044 | $8,276.10 |
| 5,000 | $3.15245 | $15,762.25 |

