
H3BBT-10102-N2 | |
|---|---|
DigiKey Part Number | H3BBT-10102-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10102-N2 |
Description | DUAL END JUMPER 2" 22AWG BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.25900 | $42.59 |
| 30 | $3.94100 | $118.23 |
| 50 | $3.80160 | $190.08 |
| 100 | $3.61910 | $361.91 |
| 250 | $3.39220 | $848.05 |
| 500 | $3.23006 | $1,615.03 |
| 1,000 | $3.07583 | $3,075.83 |
| 2,500 | $2.88322 | $7,208.05 |
| 5,000 | $2.74560 | $13,728.00 |

