


H3BBG-10112-W4 | |
---|---|
DigiKey Part Number | H3BBG-10112-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-W4 |
Description | JUMPER-H1505TR/A2015W/H1505TR12" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.11700 | $61.17 |
30 | $5.65733 | $169.72 |
50 | $5.45700 | $272.85 |
100 | $5.19670 | $519.67 |
250 | $4.87076 | $1,217.69 |
500 | $4.63790 | $2,318.95 |
1,000 | $4.41645 | $4,416.45 |
2,500 | $4.13992 | $10,349.80 |
5,000 | $3.94240 | $19,712.00 |









