


H3BBG-10110-V6 | |
---|---|
DigiKey Part Number | H3BBG-10110-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-V6 |
Description | JUMPER-H1505TR/A3049V/H1505TR10" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.80400 | $58.04 |
30 | $5.26033 | $157.81 |
50 | $5.02640 | $251.32 |
100 | $4.72680 | $472.68 |
250 | $4.35768 | $1,089.42 |
500 | $4.09772 | $2,048.86 |
1,000 | $3.85348 | $3,853.48 |
2,500 | $3.55293 | $8,882.32 |
5,000 | $3.34135 | $16,706.75 |









