
H3BBG-10106-V2 | |
|---|---|
DigiKey Part Number | H3BBG-10106-V2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-V2 |
Description | DUAL END JUMPER 6" 22AWG PURPL |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.68900 | $56.89 |
| 30 | $5.26167 | $157.85 |
| 50 | $5.07600 | $253.80 |
| 100 | $4.83340 | $483.34 |
| 250 | $4.53036 | $1,132.59 |
| 500 | $4.31398 | $2,156.99 |
| 1,000 | $4.10795 | $4,107.95 |
| 2,500 | $3.85075 | $9,626.88 |
| 5,000 | $3.66700 | $18,335.00 |

