
H3BBG-10105-V2 | |
|---|---|
DigiKey Part Number | H3BBG-10105-V2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-V2 |
Description | DUAL END JUMPER 5" 22AWG PURPL |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.53300 | $55.33 |
| 30 | $5.11933 | $153.58 |
| 50 | $4.93780 | $246.89 |
| 100 | $4.70190 | $470.19 |
| 250 | $4.40704 | $1,101.76 |
| 500 | $4.19658 | $2,098.29 |
| 1,000 | $3.99622 | $3,996.22 |
| 2,500 | $3.74598 | $9,364.95 |
| 5,000 | $3.56724 | $17,836.20 |

