HxBBG-101xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBG-10104-Y2

DigiKey Part Number
H3BBG-10104-Y2-ND
Manufacturer
Manufacturer Product Number
H3BBG-10104-Y2
Description
DUAL END JUMPER 4" 22AWG YELLO
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$5.38400$53.84
30$4.98300$149.49
50$4.80580$240.29
100$4.57620$457.62
250$4.28920$1,072.30
500$4.08422$2,042.11
1,000$3.88913$3,889.13
2,500$3.64559$9,113.98
5,000$3.47163$17,358.15
Manufacturers Standard Package