
H3BBG-10104-V2 | |
|---|---|
DigiKey Part Number | H3BBG-10104-V2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-V2 |
Description | DUAL END JUMPER 4" 22AWG PURPL |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.37700 | $53.77 |
| 30 | $4.97667 | $149.30 |
| 50 | $4.79980 | $239.99 |
| 100 | $4.57030 | $457.03 |
| 250 | $4.28372 | $1,070.93 |
| 500 | $4.07902 | $2,039.51 |
| 1,000 | $3.88417 | $3,884.17 |
| 2,500 | $3.64094 | $9,102.35 |
| 5,000 | $3.46720 | $17,336.00 |

