


H3AXT-10110-R4 | |
---|---|
DigiKey Part Number | H3AXT-10110-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10110-R4 |
Description | JUMPER-H1506TR/A2015R/X 10" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.59000 | $45.90 |
30 | $4.16300 | $124.89 |
50 | $3.97900 | $198.95 |
100 | $3.74180 | $374.18 |
250 | $3.44928 | $862.32 |
500 | $3.24334 | $1,621.67 |
1,000 | $3.05006 | $3,050.06 |
2,500 | $2.81210 | $7,030.25 |
5,000 | $2.64465 | $13,223.25 |









