


H3AXT-10108-L8 | |
---|---|
DigiKey Part Number | H3AXT-10108-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10108-L8 |
Description | JUMPER-H1506TR/A3048L/X 8" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.52800 | $45.28 |
30 | $4.10767 | $123.23 |
50 | $3.92660 | $196.33 |
100 | $3.69210 | $369.21 |
250 | $3.40344 | $850.86 |
500 | $3.20028 | $1,600.14 |
1,000 | $3.00954 | $3,009.54 |
2,500 | $2.77478 | $6,936.95 |
5,000 | $2.60951 | $13,047.55 |









