


H3AXT-10105-Y4 | |
|---|---|
DigiKey Part Number | H3AXT-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10105-Y4 |
Description | JUMPER-H1506TR/A2015Y/X 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.22600 | $42.26 |
| 30 | $3.83133 | $114.94 |
| 50 | $3.66020 | $183.01 |
| 100 | $3.44230 | $344.23 |
| 250 | $3.17316 | $793.29 |
| 500 | $2.98392 | $1,491.96 |
| 1,000 | $2.80600 | $2,806.00 |
| 2,500 | $2.58708 | $6,467.70 |
| 5,000 | $2.43300 | $12,165.00 |











