


H3AXT-10103-S4 | |
---|---|
DigiKey Part Number | H3AXT-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10103-S4 |
Description | JUMPER-H1506TR/A2015S/X 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.08300 | $40.83 |
30 | $3.69900 | $110.97 |
50 | $3.53480 | $176.74 |
100 | $3.32410 | $332.41 |
250 | $3.06428 | $766.07 |
500 | $2.88136 | $1,440.68 |
1,000 | $2.70965 | $2,709.65 |
2,500 | $2.49825 | $6,245.62 |
5,000 | $2.34945 | $11,747.25 |









