


H3AXT-10102-V4 | |
|---|---|
DigiKey Part Number | H3AXT-10102-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10102-V4 |
Description | JUMPER-H1506TR/A2015V/X 2" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3.99600 | $39.96 |
| 30 | $3.62567 | $108.77 |
| 50 | $3.46460 | $173.23 |
| 100 | $3.25820 | $325.82 |
| 250 | $3.00380 | $750.95 |
| 500 | $2.82458 | $1,412.29 |
| 1,000 | $2.65612 | $2,656.12 |
| 2,500 | $2.44892 | $6,122.30 |
| 5,000 | $2.30306 | $11,515.30 |











