


H3AXG-10112-N8 | |
---|---|
DigiKey Part Number | H3AXG-10112-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10112-N8 |
Description | JUMPER-H1507TR/A3048N/X 12" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.17300 | $51.73 |
30 | $4.68833 | $140.65 |
50 | $4.48000 | $224.00 |
100 | $4.21220 | $421.22 |
250 | $3.88348 | $970.87 |
500 | $3.65192 | $1,825.96 |
1,000 | $3.43417 | $3,434.17 |
2,500 | $3.16629 | $7,915.73 |
5,000 | $2.97774 | $14,888.70 |









