


H3AXG-10110-A4 | |
---|---|
DigiKey Part Number | H3AXG-10110-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10110-A4 |
Description | JUMPER-H1507TR/A2015A/X 10" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.91000 | $49.10 |
30 | $4.45300 | $133.59 |
50 | $4.25500 | $212.75 |
100 | $4.00040 | $400.04 |
250 | $3.68772 | $921.93 |
500 | $3.46784 | $1,733.92 |
1,000 | $3.26108 | $3,261.08 |
2,500 | $3.00670 | $7,516.75 |
5,000 | $2.82765 | $14,138.25 |









