


H3AXG-10106-G6 | |
|---|---|
DigiKey Part Number | H3AXG-10106-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-G6 |
Description | JUMPER-H1507TR/A3049G/X 6" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.66200 | $46.62 |
| 30 | $4.22600 | $126.78 |
| 50 | $4.03840 | $201.92 |
| 100 | $3.79670 | $379.67 |
| 250 | $3.50004 | $875.01 |
| 500 | $3.29140 | $1,645.70 |
| 1,000 | $3.09515 | $3,095.15 |
| 2,500 | $2.85378 | $7,134.45 |
| 5,000 | $2.68379 | $13,418.95 |











