


H3AXG-10105-L6 | |
|---|---|
DigiKey Part Number | H3AXG-10105-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-L6 |
Description | JUMPER-H1507TR/A3049L/X 5" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.57900 | $45.79 |
| 30 | $4.15200 | $124.56 |
| 50 | $3.96760 | $198.38 |
| 100 | $3.73090 | $373.09 |
| 250 | $3.43920 | $859.80 |
| 500 | $3.23418 | $1,617.09 |
| 1,000 | $3.04130 | $3,041.30 |
| 2,500 | $2.80409 | $7,010.23 |
| 5,000 | $2.63710 | $13,185.50 |











