


H3AXG-10103-B8 | |
|---|---|
DigiKey Part Number | H3AXG-10103-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10103-B8 |
Description | JUMPER-H1507TR/A3048B/X 3" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.42300 | $44.23 |
| 30 | $4.01200 | $120.36 |
| 50 | $3.83460 | $191.73 |
| 100 | $3.60510 | $360.51 |
| 250 | $3.32344 | $830.86 |
| 500 | $3.12516 | $1,562.58 |
| 1,000 | $2.93886 | $2,938.86 |
| 2,500 | $2.70958 | $6,773.95 |
| 5,000 | $2.54819 | $12,740.95 |











