


H3AXG-10103-N6 | |
|---|---|
DigiKey Part Number | H3AXG-10103-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10103-N6 |
Description | JUMPER-H1507TR/A3049N/X 3" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.41500 | $44.15 |
| 30 | $4.00400 | $120.12 |
| 50 | $3.82620 | $191.31 |
| 100 | $3.59860 | $359.86 |
| 250 | $3.31720 | $829.30 |
| 500 | $3.11924 | $1,559.62 |
| 1,000 | $2.93335 | $2,933.35 |
| 2,500 | $2.70454 | $6,761.35 |
| 5,000 | $2.54344 | $12,717.20 |











