


H3AAT-10102-V6 | |
|---|---|
DigiKey Part Number | H3AAT-10102-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-V6 |
Description | JUMPER-H1506TR/A3049V/H1506TR 2" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.62000 | $46.20 |
| 30 | $4.19033 | $125.71 |
| 50 | $4.00380 | $200.19 |
| 100 | $3.76460 | $376.46 |
| 250 | $3.47080 | $867.70 |
| 500 | $3.26378 | $1,631.89 |
| 1,000 | $3.06917 | $3,069.17 |
| 2,500 | $2.82981 | $7,074.53 |
| 5,000 | $2.66127 | $13,306.35 |











