


H3AAG-10102-S8 | |
---|---|
DigiKey Part Number | H3AAG-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10102-S8 |
Description | JUMPER-H1507TR/A3048S/H1507TR 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.26800 | $52.68 |
30 | $4.77467 | $143.24 |
50 | $4.56380 | $228.19 |
100 | $4.29130 | $429.13 |
250 | $3.95628 | $989.07 |
500 | $3.72020 | $1,860.10 |
1,000 | $3.49844 | $3,498.44 |
2,500 | $3.22559 | $8,063.97 |
5,000 | $3.03351 | $15,167.55 |









