


H3AAG-10108-R4 | |
---|---|
DigiKey Part Number | H3AAG-10108-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-R4 |
Description | JUMPER-H1507TR/A2015R/H1507TR 8" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.67400 | $56.74 |
30 | $5.14567 | $154.37 |
50 | $4.91680 | $245.84 |
100 | $4.62280 | $462.28 |
250 | $4.26152 | $1,065.38 |
500 | $4.00730 | $2,003.65 |
1,000 | $3.76844 | $3,768.44 |
2,500 | $3.47453 | $8,686.33 |
5,000 | $3.26762 | $16,338.10 |









