


H3AAG-10105-N8 | |
---|---|
DigiKey Part Number | H3AAG-10105-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10105-N8 |
Description | JUMPER-H1507TR/A3048N/H1507TR 5" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.51500 | $55.15 |
30 | $5.00233 | $150.07 |
50 | $4.77940 | $238.97 |
100 | $4.49380 | $449.38 |
250 | $4.14268 | $1,035.67 |
500 | $3.89572 | $1,947.86 |
1,000 | $3.66349 | $3,663.49 |
2,500 | $3.37772 | $8,444.30 |
5,000 | $3.17658 | $15,882.90 |









