


H3AAG-10105-G4 | |
---|---|
DigiKey Part Number | H3AAG-10105-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10105-G4 |
Description | JUMPER-H1507TR/A2015G/H1507TR 5" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.45200 | $54.52 |
30 | $4.94567 | $148.37 |
50 | $4.72620 | $236.31 |
100 | $4.44460 | $444.46 |
250 | $4.09696 | $1,024.24 |
500 | $3.85276 | $1,926.38 |
1,000 | $3.62310 | $3,623.10 |
2,500 | $3.34053 | $8,351.33 |
5,000 | $3.14158 | $15,707.90 |









