


H3AAG-10104-L8 | |
---|---|
DigiKey Part Number | H3AAG-10104-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10104-L8 |
Description | JUMPER-H1507TR/A3048L/H1507TR 4" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.43300 | $54.33 |
30 | $4.92533 | $147.76 |
50 | $4.70700 | $235.35 |
100 | $4.42630 | $442.63 |
250 | $4.08076 | $1,020.19 |
500 | $3.83742 | $1,918.71 |
1,000 | $3.60866 | $3,608.66 |
2,500 | $3.32718 | $8,317.95 |
5,000 | $3.12903 | $15,645.15 |









