


H3AAG-10103-N4 | |
---|---|
DigiKey Part Number | H3AAG-10103-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10103-N4 |
Description | JUMPER-H1507TR/A2015N/H1507TR 3" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.30400 | $53.04 |
30 | $4.81433 | $144.43 |
50 | $4.59980 | $229.99 |
100 | $4.32470 | $432.47 |
250 | $3.98728 | $996.82 |
500 | $3.74930 | $1,874.65 |
1,000 | $3.52589 | $3,525.89 |
2,500 | $3.25083 | $8,127.07 |
5,000 | $3.05723 | $15,286.15 |









