


H3AAG-10103-G8 | |
---|---|
DigiKey Part Number | H3AAG-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10103-G8 |
Description | JUMPER-H1507TR/A3048G/H1507TR 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.35100 | $53.51 |
30 | $4.85133 | $145.54 |
50 | $4.63620 | $231.81 |
100 | $4.35880 | $435.88 |
250 | $4.01852 | $1,004.63 |
500 | $3.77882 | $1,889.41 |
1,000 | $3.55359 | $3,553.59 |
2,500 | $3.27640 | $8,191.00 |
5,000 | $3.08129 | $15,406.45 |









