


H3AAG-10102-R8 | |
|---|---|
DigiKey Part Number | H3AAG-10102-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10102-R8 |
Description | JUMPER-H1507TR/A3048R/H1507TR 2" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.26200 | $52.62 |
| 30 | $4.76833 | $143.05 |
| 50 | $4.55800 | $227.90 |
| 100 | $4.28590 | $428.59 |
| 250 | $3.95124 | $987.81 |
| 500 | $3.71546 | $1,857.73 |
| 1,000 | $3.49397 | $3,493.97 |
| 2,500 | $3.22148 | $8,053.70 |
| 5,000 | $3.02964 | $15,148.20 |











