
H2BXT-10110-B6 | |
---|---|
DigiKey Part Number | H2BXT-10110-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10110-B6 |
Description | JUMPER-H1500TR/A3049B/X 10" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.48600 | $44.86 |
30 | $4.06933 | $122.08 |
50 | $3.88720 | $194.36 |
100 | $3.65500 | $365.50 |
250 | $3.36984 | $842.46 |
500 | $3.16882 | $1,584.41 |
1,000 | $2.97990 | $2,979.90 |
2,500 | $2.74745 | $6,868.62 |
5,000 | $2.58381 | $12,919.05 |









