
H2BXT-10106-L6 | |
|---|---|
DigiKey Part Number | H2BXT-10106-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10106-L6 |
Description | JUMPER-H1500TR/A3049L/X 6" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.12000 | $41.20 |
| 30 | $3.73933 | $112.18 |
| 50 | $3.57180 | $178.59 |
| 100 | $3.35890 | $335.89 |
| 250 | $3.09632 | $774.08 |
| 500 | $2.91160 | $1,455.80 |
| 1,000 | $2.73799 | $2,737.99 |
| 2,500 | $2.52444 | $6,311.10 |
| 5,000 | $2.37406 | $11,870.30 |











