
H2BXT-10102-N6 | |
|---|---|
DigiKey Part Number | H2BXT-10102-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10102-N6 |
Description | JUMPER-H1500TR/A3049N/X 2" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3.79400 | $37.94 |
| 30 | $3.44300 | $103.29 |
| 50 | $3.28960 | $164.48 |
| 100 | $3.09290 | $309.29 |
| 250 | $2.85092 | $712.73 |
| 500 | $2.68104 | $1,340.52 |
| 1,000 | $2.52114 | $2,521.14 |
| 2,500 | $2.32446 | $5,811.15 |
| 5,000 | $2.18599 | $10,929.95 |











