
H2BXG-10104-W6 | |
---|---|
DigiKey Part Number | H2BXG-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10104-W6 |
Description | JUMPER-H1501TR/A3049W/X 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.31900 | $43.19 |
30 | $3.91933 | $117.58 |
50 | $3.74580 | $187.29 |
100 | $3.52250 | $352.25 |
250 | $3.24760 | $811.90 |
500 | $3.05384 | $1,526.92 |
1,000 | $2.87172 | $2,871.72 |
2,500 | $2.64769 | $6,619.22 |
5,000 | $2.49000 | $12,450.00 |









