
H2BBT-10112-G4 | |
|---|---|
DigiKey Part Number | H2BBT-10112-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10112-G4 |
Description | JUMPER-H1500TR/A2015G/H1500TR12" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.98200 | $49.82 |
| 30 | $4.51633 | $135.49 |
| 50 | $4.31620 | $215.81 |
| 100 | $4.05810 | $405.81 |
| 250 | $3.74080 | $935.20 |
| 500 | $3.51766 | $1,758.83 |
| 1,000 | $3.30800 | $3,308.00 |
| 2,500 | $3.05001 | $7,625.02 |
| 5,000 | $2.86835 | $14,341.75 |











