
H2BBT-10110-R4 | |
---|---|
DigiKey Part Number | H2BBT-10110-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10110-R4 |
Description | JUMPER-H1500TR/A2015R/H1500TR10" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.82800 | $48.28 |
30 | $4.37633 | $131.29 |
50 | $4.18260 | $209.13 |
100 | $3.93220 | $393.22 |
250 | $3.62500 | $906.25 |
500 | $3.40888 | $1,704.44 |
1,000 | $3.20566 | $3,205.66 |
2,500 | $2.95560 | $7,389.00 |
5,000 | $2.77960 | $13,898.00 |









