
H2BBT-10103-W4 | |
---|---|
DigiKey Part Number | H2BBT-10103-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10103-W4 |
Description | JUMPER-H1500TR/A2015W/H1500TR 3" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.30300 | $43.03 |
30 | $3.90567 | $117.17 |
50 | $3.73100 | $186.55 |
100 | $3.50860 | $350.86 |
250 | $3.23416 | $808.54 |
500 | $3.04136 | $1,520.68 |
1,000 | $2.86006 | $2,860.06 |
2,500 | $2.63695 | $6,592.38 |
5,000 | $2.47989 | $12,399.45 |









