
H2BBG-10103-V8 | |
|---|---|
DigiKey Part Number | H2BBG-10103-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10103-V8 |
Description | JUMPER-H1501TR/A3048V/H1501TR 3" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.00700 | $50.07 |
| 30 | $4.54367 | $136.31 |
| 50 | $4.34260 | $217.13 |
| 100 | $4.08280 | $408.28 |
| 250 | $3.76380 | $940.95 |
| 500 | $3.53936 | $1,769.68 |
| 1,000 | $3.32839 | $3,328.39 |
| 2,500 | $3.06879 | $7,671.97 |
| 5,000 | $2.88601 | $14,430.05 |











