Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10110-R8

DigiKey Part Number
H2AXT-10110-R8-ND
Manufacturer
Manufacturer Product Number
H2AXT-10110-R8
Description
JUMPER-H1502TR/A3048R/X 10"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$4.64500$46.45
30$4.20933$126.28
50$4.02360$201.18
100$3.78270$378.27
250$3.48724$871.81
500$3.27940$1,639.70
1,000$3.08380$3,083.80
2,500$2.84329$7,108.23
5,000$2.67394$13,369.70
Manufacturers Standard Package
Alternate Color
JUMPER-H1502TR/A3048A/X 10"
In-Stock: 0
Unit Price: $4.64500
JUMPER-H1502TR/A3048B/X 10"
In-Stock: 0
Unit Price: $4.64500
JUMPER-H1502TR/A3048G/X 10"
In-Stock: 0
Unit Price: $4.64500
JUMPER-H1502TR/A3048L/X 10"
In-Stock: 0
Unit Price: $4.64500
JUMPER-H1502TR/A3048N/X 10"
In-Stock: 0
Unit Price: $4.64500
Alternate Length
JUMPER-H1502TR/A3048R/X 2"
In-Stock: 0
Unit Price: $3.96300
JUMPER-H1502TR/A3048R/X 3"
In-Stock: 0
Unit Price: $4.05300
JUMPER-H1502TR/A3048R/X 4"
In-Stock: 0
Unit Price: $4.13500
JUMPER-H1502TR/A3048R/X 5"
In-Stock: 0
Unit Price: $4.21800
JUMPER-H1502TR/A3048R/X 6"
In-Stock: 0
Unit Price: $4.30800