
H2AXT-10110-R6 | |
|---|---|
DigiKey Part Number | H2AXT-10110-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10110-R6 |
Description | JUMPER-H1502TR/A3049R/X 10" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.61200 | $46.12 |
| 30 | $4.18467 | $125.54 |
| 50 | $3.99900 | $199.95 |
| 100 | $3.76050 | $376.05 |
| 250 | $3.46652 | $866.63 |
| 500 | $3.25982 | $1,629.91 |
| 1,000 | $3.06547 | $3,065.47 |
| 2,500 | $2.82632 | $7,065.80 |
| 5,000 | $2.65799 | $13,289.95 |











