
H2AXG-10110-N4 | |
|---|---|
DigiKey Part Number | H2AXG-10110-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10110-N4 |
Description | JUMPER-H1503TR/A2015N/X 10" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.58200 | $55.82 |
| 30 | $5.05900 | $151.77 |
| 50 | $4.83420 | $241.71 |
| 100 | $4.54570 | $454.57 |
| 250 | $4.19100 | $1,047.75 |
| 500 | $3.94106 | $1,970.53 |
| 1,000 | $3.70601 | $3,706.01 |
| 2,500 | $3.41699 | $8,542.48 |
| 5,000 | $3.21350 | $16,067.50 |











