
H2ABT-10112-L8 | |
|---|---|
DigiKey Part Number | H2ABT-10112-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10112-L8 |
Description | JUMPER-H1502TR/A3048L/H1500TR12" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.22900 | $52.29 |
| 30 | $4.73833 | $142.15 |
| 50 | $4.52840 | $226.42 |
| 100 | $4.25870 | $425.87 |
| 250 | $3.92592 | $981.48 |
| 500 | $3.69178 | $1,845.89 |
| 1,000 | $3.47161 | $3,471.61 |
| 2,500 | $3.20086 | $8,002.15 |
| 5,000 | $3.01024 | $15,051.20 |











