
H2ABT-10112-L6 | |
|---|---|
DigiKey Part Number | H2ABT-10112-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10112-L6 |
Description | JUMPER-H1502TR/A3049L/H1500TR12" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.19600 | $51.96 |
| 30 | $4.70833 | $141.25 |
| 50 | $4.50040 | $225.02 |
| 100 | $4.23160 | $423.16 |
| 250 | $3.90128 | $975.32 |
| 500 | $3.66844 | $1,834.22 |
| 1,000 | $3.44982 | $3,449.82 |
| 2,500 | $3.18073 | $7,951.82 |
| 5,000 | $2.99129 | $14,956.45 |











